
Carlo Gavazzi BQTF1 technical specifications.
| Package/Case | Module |
| Current Rating | 6mA |
| Series | UDM |
| Termination | Screw |
| DC Rated Voltage | 7V |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi BQTF1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
