Carlo Gavazzi BQTF2 technical specifications.
| Package/Case | Module |
| Current Rating | 250A |
| Termination | Screw |
| DC Rated Voltage | 3V |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi BQTF2 to view detailed technical specifications.
No datasheet is available for this part.