Carlo Gavazzi CA30CLL30BPM1 technical specifications.
| Output | PNP-NO/NC |
| Primary Type | Capacitive Proximity Sensor |
| Range, Measurement | 30 mm |
| Sensing Mode | Capacitive |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi CA30CLL30BPM1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.