Carlo Gavazzi CGC-18A-600 technical specifications.
| Package/Case | 600 |
| Contact Current Rating | 40A |
| Depth | 86.8mm |
| Length | 56mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -25°C |
| Number of Poles | 3 |
| Series | CGC |
| Termination | Screw |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi CGC-18A-600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.