Carlo Gavazzi CGC-9A-120 technical specifications.
| Package/Case | 120 |
| Contact Current Rating | 25A |
| Depth | 86.8mm |
| Length | 56mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -25°C |
| Number of Poles | 3 |
| Series | CGC |
| Termination | Screw |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi CGC-9A-120 to view detailed technical specifications.
No datasheet is available for this part.