Carlo Gavazzi CGDP3020B5 technical specifications.
| Coil Voltage (AC) | 24V |
| Number of Poles | 3 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Throw Configuration | 3PST |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi CGDP3020B5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.