Carlo Gavazzi CGMS-6A-120-01 technical specifications.
| Package/Case | 120 |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 20A |
| Depth | 64mm |
| Length | 45mm |
| Number of Poles | 3 |
| Termination | Screw |
| Width | 116mm |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi CGMS-6A-120-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.