Carlo Gavazzi CLD4MA2DM24 technical specifications.
| Length | 35.5mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Number of Inputs | 1 |
| Operating Supply Voltage | 24V |
| Output Type | RELAY |
| Overall Depth | 60.2mm |
| Series | CL |
| Termination | Screw |
| Throw Configuration | SPST, SPDT |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi CLD4MA2DM24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.