Controller, Liquid Level, 115VAC Supply, 2 x SPST, 11 Pin Circular Plug
Carlo Gavazzi CLP4MA2A115 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Mount | Socketable |
| Operating Supply Voltage | 115V |
| Output Type | RELAY |
| Series | CL |
| Termination | Plug |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi CLP4MA2A115 to view detailed technical specifications.
No datasheet is available for this part.