Carlo Gavazzi CONM53NF-A2 technical specifications.
| Gender | Male |
| Max Current Rating | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 6.06kV |
| Wire/Cable Type | Wire Lead |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi CONM53NF-A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.