Carlo Gavazzi CTD1X505AXXX technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Overall Depth | 69.2mm |
| Wire/Cable Diameter | 23.3mm |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi CTD1X505AXXX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.