
Carlo Gavazzi DI372AV5AC0XX technical specifications.
| Depth | 0.157inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Series | DI3-72 |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi DI372AV5AC0XX to view detailed technical specifications.
No datasheet is available for this part.