Carlo Gavazzi DIB01CB2310A technical specifications.
| Operating temperature | -20...+60 °C |
| Dimensions W x H x D | 22.5 x 98.5 x 83.5 mm |
| Output contact | 1 change-over (CO) |
| Rated output | 8 A / 250 VAC |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi DIB01CB2310A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.