Carlo Gavazzi DIB01CM24100A technical specifications.
| Height | 83.5mm |
| Length | 22.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Operating Supply Voltage | 240V |
| Output Type | RELAY |
| Relay Type | MONITORING RELAY |
| Series | DIB01 |
| Throw Configuration | SPDT |
| Width | 99.5mm |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi DIB01CM24100A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.