
Carlo Gavazzi DIN-RAIL1M technical specifications.
| Length | 1m |
| Mount | Din-Rail |
| Reach SVHC Compliant | No |
| Width | 35mm |
| RoHS | Not Compliant |
Download the complete datasheet for Carlo Gavazzi DIN-RAIL1M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
