Carlo Gavazzi DMB71DM24 technical specifications.
| Package/Case | 100 |
| Contact Material | Tin, Silver |
| Depth | 81mm |
| Length | 35.5mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Number of Contacts | 4 |
| Operating Supply Voltage | 240V |
| Termination | Screw |
| Width | 67.2mm |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi DMB71DM24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.