
Carlo Gavazzi DPA01CM60 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | 600 |
| Contact Current Rating | 8A |
| Current Rating | 8A |
| Height | 83.5mm |
| Length | 22.5mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Operating Supply Voltage | 600V |
| Output Type | RELAY |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Series | DPA01 |
| Termination | Screw |
| Throw Configuration | SPDT |
| Width | 99.5mm |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi DPA01CM60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
