Carlo Gavazzi DPA53CM23 technical specifications.
| Approvals | UL, CSA, CE |
| Coil Voltage (AC) | 240V |
| Contact Material | Tin, Silver |
| Height | 81mm |
| Length | 17.5mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (AC) | 240V |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 24V |
| Mount | DIN Rail |
| Operating Supply Voltage | 240V |
| Output Type | RELAY |
| Reach SVHC Compliant | No |
| Series | DPA53 |
| Termination | Screw |
| Throw Configuration | SPDT |
| Weight | 75g |
| Width | 67.2mm |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi DPA53CM23 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.