
Carlo Gavazzi DTA02C230 technical specifications.
| Operating temperature | -20...+60 °C |
| Dimensions W x H x D | 22.5 x 83.5 x 98.5 mm |
| Output contact | 1 change-over (CO) |
| Description | With test button and latching |
| Rated output | 250 VAC / 8 A |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi DTA02C230 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
