
Carlo Gavazzi DUA52C724 technical specifications.
| Coil Voltage (DC) | 1.224kV |
| Contact Current Rating | 5A |
| Contact Material | Tin, Silver |
| Height | 81mm |
| Length | 17.5mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (DC) | 24V |
| Max Supply Voltage | 24V |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 24V |
| Mount | DIN Rail |
| Output Type | RELAY |
| Power Consumption | 1.5W |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Series | DUA52 |
| Termination | Screw |
| Throw Configuration | SPDT |
| Weight | 75g |
| Width | 67.2mm |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi DUA52C724 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
