Carlo Gavazzi DUA55CM44 technical specifications.
| Height | 81mm |
| Length | 17.5mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Operating Supply Voltage | 480V |
| Throw Configuration | SPDT |
| Width | 67.2mm |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi DUA55CM44 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.