
Carlo Gavazzi DUB02CT23 technical specifications.
| Contact Current Rating | 8A |
| Max Supply Voltage (AC) | 230V |
| Output Type | RELAY |
| Reach SVHC Compliant | No |
| Series | DUB02 |
| Switching Current | 8A |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi DUB02CT23 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.