Carlo Gavazzi DUC01DB23500V technical specifications.
| Dimension | 99.5 x 45 x 83.5 mm |
| Family | N/A |
| Manufacturer | Carlo Gavazzi |
| Part No | DUC01DB23500V |
| Packaging | N/A |
| Operating Temperature | N/A |
| RoHS | Unknown |
| Type | N/A |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi DUC01DB23500V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.