The Carlo Gavazzi DUC01DD48500V relay operates between -20°C and 60°C, with a maximum voltage rating of 250V AC and 24V DC. It consumes 3W of power and features a screw termination on a DIN rail mount. The relay has a SPDT throw configuration and measures 80mm in height and 45mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Carlo Gavazzi DUC01DD48500V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Voltage (AC) | 48V |
| Coil Voltage (DC) | 48V |
| Height | 80mm |
| Length | 45mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 24V |
| Mount | DIN Rail |
| Power Consumption | 3W |
| Termination | Screw |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi DUC01DD48500V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.