
Carlo Gavazzi E83-2050 technical specifications.
| Accuracy | 2% |
| Package/Case | 100 |
| Current Rating | 50A |
| Input Current | 50A |
| Max Frequency | 1kHz |
| Min Frequency | 40Hz |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Overall Depth | 47.4mm |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Response Time | 200ms |
| Series | E83 |
| Termination | Screw |
| Wire/Cable Diameter | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi E83-2050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
