The EI 1808 NPCSS is an inductive proximity sensor module with a sensing distance range of 7 to 15 centimeters. It operates within a DC supply voltage of 10 to 40 volts and has a maximum operating temperature of 70 degrees Celsius. The module is constructed with a stainless steel body and features a cable terminal type. It is suitable for use in applications where a sensing distance of 8 centimeters is required, and it offers a hysteresis of 1% to 15%. The EI 1808 NPCSS is designed to operate within a temperature range of -25 to 70 degrees Celsius.
Carlo Gavazzi EI 1808 NPCSS technical specifications.
| Module/IC Classification | Module |
| Type | Inductive |
| Sensing Distance Range | 7 to 15mm |
| Output Type | NPN |
| Sensing Distance | 8mm |
| Max Operating Supply Voltage | 40V |
| DC Supply Voltage | 10 to 40V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Hysteresis | 1% to 15% |
| Body Material | Stainless Steel |
| Body Style | Barrel |
| Terminal Type | Cable |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Carlo Gavazzi EI 1808 NPCSS to view detailed technical specifications.
No datasheet is available for this part.