
Carlo Gavazzi EM21-72D.AV5.3.X.0.SX technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi EM21-72D.AV5.3.X.0.SX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
