
The Carlo Gavazzi EM21-72D.AV5.3.X.0.XX is a panel mount LCD display with 7 columns and 3 phases. It has a maximum operating temperature of 55°C and a minimum operating temperature of -25°C. The display is not Reach SVHC compliant.
Carlo Gavazzi EM21-72D.AV5.3.X.0.XX technical specifications.
| Depth | 64.3mm |
| Display Type | LCD |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Columns | 7 |
| Number of Phases | 3 |
| Reach SVHC Compliant | No |
| Series | EM2172D |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi EM21-72D.AV5.3.X.0.XX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
