Carlo Gavazzi EM2172RVV23X0SX technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi EM2172RVV23X0SX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
