Carlo Gavazzi EM2696AV63HR2S1XX technical specifications.
| Display Type | LCD |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Power Consumption | 3.5W |
| Ratings | IP50 |
| Reach SVHC Compliant | No |
| Series | EM26 |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Carlo Gavazzi EM2696AV63HR2S1XX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.