Carlo Gavazzi FSV-31 technical specifications.
| Current | 500mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Series | FS |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Carlo Gavazzi FSV-31 to view detailed technical specifications.
No datasheet is available for this part.