Carlo Gavazzi GAP1605 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 9V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi GAP1605 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.