
Carlo Gavazzi GC25SA120 technical specifications.
| Coil Voltage (AC) | 120V |
| Height | 83mm |
| Number of Poles | 3 |
| Reach SVHC Compliant | No |
| Throw Configuration | 3PST |
| Width | 45mm |
| RoHS | Not Compliant |
Download the complete datasheet for Carlo Gavazzi GC25SA120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
