Carlo Gavazzi GC40SA120 technical specifications.
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 60A |
| Mount | Screw |
| Number of Poles | 3 |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi GC40SA120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.