Carlo Gavazzi GC75LA120 technical specifications.
| Contact Current Rating | 110A |
| Depth | 137.3mm |
| Height | 140mm |
| Length | 94mm |
| Number of Poles | 3 |
| Reach SVHC Compliant | No |
| Series | GC |
| Termination | Lug |
| Throw Configuration | 3PST |
| Width | 140mm |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi GC75LA120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.