CARPARK SENSOR BLUE/RED LED INDICATION
Carlo Gavazzi GP62202202724-US technical specifications.
| Depth | 76mm |
| Diameter | 118mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 30V |
| Ratings | IP34 |
| Switching Current | 20mA |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi GP62202202724-US to view detailed technical specifications.
No datasheet is available for this part.