Carlo Gavazzi GP67630111A technical specifications.
| Display Type | Dot Matrix |
| Height | 145mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -15°C |
| Mount | Panel |
| Number of Characters | 3 |
| Series | Dupline |
| Width | 334mm |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi GP67630111A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.