Carlo Gavazzi GS38920000230 technical specifications.
| Height | 77mm |
| Length | 144mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Weight | 0.49kg |
| Width | 70mm |
| RoHS | Not Compliant |
Download the complete datasheet for Carlo Gavazzi GS38920000230 to view detailed technical specifications.
No datasheet is available for this part.