
Carlo Gavazzi GT32S18A technical specifications.
| Max Current Rating | 18A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -5°C |
| Packaging | Bulk |
| Series | GT32 |
| Termination | Screw |
| Weight | 170g |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi GT32S18A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
