Carlo Gavazzi GTU8 technical specifications.
| Height | 28mm |
| Length | 145mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Weight | 250g |
| Width | 90mm |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi GTU8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.