Carlo Gavazzi IA30DSN15PO technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Output Type | PNP |
| Sensing Distance | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi IA30DSN15PO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.