Carlo Gavazzi IA30ESN15UC technical specifications.
| Body Material | Stainless Steel |
| Length | 71mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Operating Supply Voltage | 8.2V |
| Ratings | IP67 |
| Sensing Method | Inductive |
| Series | IA |
| Shielding | Unshielded |
| Switching Current | 9.35mA |
| Termination | Cable Leads |
| RoHS | Not Compliant |
Download the complete datasheet for Carlo Gavazzi IA30ESN15UC to view detailed technical specifications.
No datasheet is available for this part.