Carlo Gavazzi ICB12LN08NOM1 technical specifications.
| Length | 66mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Operating Supply Voltage | 36V |
| Output Type | NPN |
| Ratings | IP67 |
| Sensing Distance | 8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Carlo Gavazzi ICB12LN08NOM1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.