Carlo Gavazzi ICB12LN08POM1 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Output Type | PNP |
| Sensing Distance | 8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Carlo Gavazzi ICB12LN08POM1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.