Carlo Gavazzi KK071CUT-1 technical specifications.
| Height | 0.25mm |
| Length | 35mm |
| Mount | Panel |
| Width | 43mm |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi KK071CUT-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.