Carlo Gavazzi LD32CNP10PPM5T technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Output Configuration | PNP |
| Ratings | IP66 |
| Response Time | 500us |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi LD32CNP10PPM5T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.