Carlo Gavazzi PA18CRP40PAM1SA technical specifications.
| Description | RADIAL |
| Output Configuration | PNP |
| Ratings | IP67 |
| Response Time | 1ms |
| Series | PA |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi PA18CRP40PAM1SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.