Carlo Gavazzi PB22BIF0B technical specifications.
| Actuator Type | Pushbutton |
| Color | Blue |
| Illumination Type | Illuminated |
| Mount | Flush |
| Series | PB |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi PB22BIF0B to view detailed technical specifications.
No datasheet is available for this part.