Carlo Gavazzi PB22SEM61R technical specifications.
| Color | Red |
| Depth | 49mm |
| Head Diameter | 60mm |
| Mount | Panel |
| Ratings | IP65 |
| Series | PB |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi PB22SEM61R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.