Carlo Gavazzi PC50CNB50BA technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Ratings | IP67 |
| Response Time | 2ms |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi PC50CNB50BA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.